OPTIBELT 1610 14MHP 85 Timing Belt 115 Teeth, 1.61 m Length, 85 mm Width
- RS Stock No.:
- 217-0538
- Mfr. Part No.:
- 1610 14MHP 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€454.47
(exc. VAT)
€559.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €454.47 | - |
| 5 - 9 | €445.37 | 2% |
| 10 - 24 | €436.30 | 3% |
| 25 + | €427.21 | 5% |
*price indicative
- RS Stock No.:
- 217-0538
- Mfr. Part No.:
- 1610 14MHP 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14MHP | |
| Pitch | 14mm | |
| Number of Teeth | 115 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 1.61m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 85mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14MHP | ||
Pitch 14mm | ||
Number of Teeth 115 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 1.61m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 85mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1610 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 1610 14M 85 Timing Belt 115 Teeth 85 mm Width
- SKF PHG 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
- Contitech 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
- OPTIBELT 1610 14MHP 55 Timing Belt 115 Teeth 55 mm Width
- OPTIBELT 3850 14MHP 85 Timing Belt 275 Teeth 85 mm Width
- OPTIBELT 3500 14MHP 85 Timing Belt 250 Teeth 85 mm Width
- OPTIBELT 3150 14MHP 85 Timing Belt 225 Teeth 85 mm Width
- OPTIBELT 2590 14MHP 85 Timing Belt 185 Teeth 85 mm Width
