OPTIBELT 1696 8M 50 Timing Belt 212 Teeth, 1.696 m Length, 50 mm Width
- RS Stock No.:
- 217-0543
- Mfr. Part No.:
- 1696 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€102.49
(exc. VAT)
€126.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €102.49 |
| 5 - 9 | €100.45 |
| 10 - 24 | €98.39 |
| 25 + | €96.34 |
*price indicative
- RS Stock No.:
- 217-0543
- Mfr. Part No.:
- 1696 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 212 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.696m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 212 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.696m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1696 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- SKF PHG 1696-8M-50 Timing Belt 212 Teeth 50 mm Width
- OPTIBELT 1696 8M 20 Timing Belt 212 Teeth 20 mm Width
- OPTIBELT 1696 8M 85 Timing Belt 212 Teeth 85 mm Width
- OPTIBELT 1696 8M 30 Timing Belt 212 Teeth 30 mm Width
- SKF PHG 2600-8M-50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8M 50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 1552 8M 50 Timing Belt 194 Teeth 50 mm Width
- OPTIBELT 1320 8M 50 Timing Belt 165 Teeth 50 mm Width
