OPTIBELT 1760 8M 85 Timing Belt 220 Teeth, 1.76 m Length, 85 mm Width
- RS Stock No.:
- 217-0554
- Mfr. Part No.:
- 1760 8M 85
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€182.64
(exc. VAT)
€224.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €182.64 |
| 5 - 9 | €178.99 |
| 10 - 24 | €175.33 |
| 25 + | €171.68 |
*price indicative
- RS Stock No.:
- 217-0554
- Mfr. Part No.:
- 1760 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 220 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Belt Length | 1.76m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 220 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Belt Length 1.76m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1760 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 1760 8M 20 Timing Belt 220 Teeth 20 mm Width
- OPTIBELT 1760 8M 30 Timing Belt 220 Teeth 30 mm Width
- OPTIBELT 1760 8M 50 Timing Belt 220 Teeth 50 mm Width
- OPTIBELT 1760 D8M 85 Double Sided Timing Belt 220 Teeth 85 mm Width
- SKF PHG 1760-8M-30 Timing Belt 220 Teeth 30 mm Width
- SKF PHG 1760-8M-20 Timing Belt 220 Teeth 20 mm Width
- SKF PHG 1760-8M-50 Timing Belt 220 Teeth 50 mm Width
- OPTIBELT 150 S8M 1760 Timing Belt 220 Teeth 15 mm Width
