OPTIBELT 177 3M 15 Timing Belt 59 Teeth, 177 mm Length, 15 mm Width
- RS Stock No.:
- 217-0559
- Mfr. Part No.:
- 177 3M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.03
(exc. VAT)
€11.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.03 |
| 5 - 9 | €8.86 |
| 10 - 24 | €8.68 |
| 25 + | €8.48 |
*price indicative
- RS Stock No.:
- 217-0559
- Mfr. Part No.:
- 177 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 59 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 177mm | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 59 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 177mm | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 177 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 177 3M 9 Timing Belt 59 Teeth 9 mm Width
- OPTIBELT 177 3M 6 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 177 3MHP 15 Timing Belt 59 Teeth 15 mm Width
- Contitech HTD 177-3M-09 Timing Belt 59 Teeth 9 mm Width
- Contitech HTD 177-3M-06 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 177 3MHP 6 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 177 3MHP 9 Timing Belt 59 Teeth 9 mm Width
- OPTIBELT 295 5M 15 Timing Belt 59 Teeth 15 mm Width
