OPTIBELT 20 AT5 / 390 Timing Belt 78 Teeth, 390 mm Length, 20 mm Width
- RS Stock No.:
- 217-0603
- Mfr. Part No.:
- 20 AT5 / 390
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.18 | - |
| 5 - 9 | €26.62 | 2% |
| 10 - 24 | €26.10 | 3% |
| 25 + | €25.52 | 6% |
*price indicative
- RS Stock No.:
- 217-0603
- Mfr. Part No.:
- 20 AT5 / 390
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT5 | |
| Pitch | 5mm | |
| Number of Teeth | 78 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Width | 20mm | |
| Belt Length | 390mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT5 | ||
Pitch 5mm | ||
Number of Teeth 78 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Width 20mm | ||
Belt Length 390mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 390 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
Related links
- OPTIBELT 20 AT5 / 390 AP Timing Belt 78 Teeth 20 mm Width
- OPTIBELT 6 AT5 / 390 Timing Belt 78 Teeth 6 mm Width
- OPTIBELT 10 AT5 / 390 Timing Belt 78 Teeth 10 mm Width
- OPTIBELT 25 AT5 / 390 Timing Belt 78 Teeth 25 mm Width
- OPTIBELT 8 AT5 / 390 Timing Belt 78 Teeth 8 mm Width
- OPTIBELT 12 AT5 / 390 Timing Belt 78 Teeth 12 mm Width
- OPTIBELT 16 AT5 / 390 Timing Belt 78 Teeth 16 mm Width
- OPTIBELT 12 AT5 / 390 AP Timing Belt 78 Teeth 12 mm Width
