OPTIBELT 20 T10 / 1750 Timing Belt 175 Teeth, 1.75 m Length, 20 mm Width
- RS Stock No.:
- 217-0644
- Mfr. Part No.:
- 20 T10 / 1750
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.95
(exc. VAT)
€87.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.95 |
| 5 - 9 | €69.55 |
| 10 - 24 | €68.11 |
| 25 + | €66.68 |
*price indicative
- RS Stock No.:
- 217-0644
- Mfr. Part No.:
- 20 T10 / 1750
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 175 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 20mm | |
| Belt Length | 1.75m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 175 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 20mm | ||
Belt Length 1.75m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 1750 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
Related links
- OPTIBELT 32 T10 / 1750 Timing Belt 175 Teeth 32 mm Width
- OPTIBELT 50 T10 / 1750 Timing Belt 175 Teeth 50 mm Width
- OPTIBELT 10 T10 / 1750 Timing Belt 175 Teeth 10 mm Width
- OPTIBELT 12 T10 / 1750 Timing Belt 175 Teeth 12 mm Width
- OPTIBELT 16 T10 / 1750 Timing Belt 175 Teeth 16 mm Width
- OPTIBELT 25 T10 / 1750 Timing Belt 175 Teeth 25 mm Width
- OPTIBELT 16 T10 / 1750 AP Timing Belt 175 Teeth 16 mm Width
- OPTIBELT 20 T10 / 1750 AP Timing Belt 175 Teeth 20 mm Width
