OPTIBELT 2000 8M 20 Timing Belt 250 Teeth, 2 m Length, 20 mm Width
- RS Stock No.:
- 217-0675
- Mfr. Part No.:
- 2000 8M 20
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.60
(exc. VAT)
€58.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.60 |
| 5 - 9 | €46.65 |
| 10 - 24 | €45.74 |
| 25 + | €44.76 |
*price indicative
- RS Stock No.:
- 217-0675
- Mfr. Part No.:
- 2000 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Belt Length | 2m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Belt Length 2m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2000 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- SKF PHG 2000-8M-20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 20 HILO Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 20 HIPO Timing Belt 250 Teeth 20 mm Width
- Contitech 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 30 HILO Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 30 Timing Belt 250 Teeth 30 mm Width
- Contitech 2000 8M 20 CXP Timing Belt 250 Teeth 20 mm Width
