OPTIBELT 225 5M 25 Timing Belt 45 Teeth, 225 mm Length, 25 mm Width
- RS Stock No.:
- 217-0717
- Mfr. Part No.:
- 225 5M 25
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.76 |
| 5 - 9 | €13.46 |
| 10 - 24 | €13.23 |
| 25 + | €12.93 |
*price indicative
- RS Stock No.:
- 217-0717
- Mfr. Part No.:
- 225 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 45 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 225mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 45 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 225mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 225 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 225 5M 9 Timing Belt 45 Teeth 9 mm Width
- OPTIBELT 225 5M 15 Timing Belt 45 Teeth 15 mm Width
- OPTIBELT 225 5MHP 25 Timing Belt 45 Teeth 25 mm Width
- OPTIBELT 25 T5 / 225 AP Timing Belt 45 Teeth 25 mm Width
- OPTIBELT 25 T5 / 225 Timing Belt 45 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 225 AP Timing Belt 45 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 225 Timing Belt 45 Teeth 25 mm Width
- Contitech 225 5M 9 Timing Belt 45 Teeth 9 mm Width
