OPTIBELT 6 T2,5 / 245 Timing Belt 98 Teeth, 245 mm Length, 6 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.08

(exc. VAT)

€14.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.08
5 - 9€11.87
10 - 24€11.59
25 +€11.35

*price indicative

RS Stock No.:
217-0782
Mfr. Part No.:
6 T2,5 / 245
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T2.5

Product Type

Timing Belt

Pitch

2.5mm

Number of Teeth

98

Material

PUR

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

245mm

Minimum Operating Temperature

-30°C

Belt Width

6mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.

Good oil and chemical resistance

Temperature range -30°C to +80°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy