OPTIBELT 615 D5M 9 Double Sided Timing Belt 123 Teeth, 615 mm Length, 9 mm Width
- RS Stock No.:
- 217-0833
- Mfr. Part No.:
- 615 D5M 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€55.56
(exc. VAT)
€68.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.56 | - |
| 5 - 9 | €54.43 | 2% |
| 10 - 24 | €53.33 | 4% |
| 25 + | €52.23 | 5% |
*price indicative
- RS Stock No.:
- 217-0833
- Mfr. Part No.:
- 615 D5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D5M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 123 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Length | 615mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D5M | ||
Product Type Double Sided Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 123 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Length 615mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 615 D5M 15 Double Sided Timing Belt 123 Teeth 15 mm Width
- OPTIBELT 615 D5M 25 Double Sided Timing Belt 123 Teeth 25 mm Width
- OPTIBELT 615 5M 9 Timing Belt 123 Teeth 9 mm Width
- OPTIBELT 890 D5M 9 Double Sided Timing Belt 178 Teeth 9 mm Width
- OPTIBELT 835 D5M 9 Double Sided Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 800 D5M 9 Double Sided Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 755 D5M 9 Double Sided Timing Belt 151 Teeth 9 mm Width
- OPTIBELT 700 D5M 9 Double Sided Timing Belt 140 Teeth 9 mm Width
