OPTIBELT 640 8MHP 30 Timing Belt 80 Teeth, 640 mm Length, 30 mm Width
- RS Stock No.:
- 217-0851
- Mfr. Part No.:
- 640 8MHP 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€40.97
(exc. VAT)
€50.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.97 | - |
| 5 - 9 | €40.15 | 2% |
| 10 - 24 | €39.32 | 4% |
| 25 + | €38.51 | 6% |
*price indicative
- RS Stock No.:
- 217-0851
- Mfr. Part No.:
- 640 8MHP 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 640mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 640mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 640 8MHP 50 Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 30 Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 D8M 30 Double Sided Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8M 30 HILO Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8M 30 HIPO Timing Belt 80 Teeth 30 mm Width
- Contitech 640 8M 30 Timing Belt 80 Teeth 30 mm Width
- SKF PHG 640-8M-30 Timing Belt 80 Teeth 30 mm Width
- Contitech 640 8M-30 CXP Timing Belt 80 Teeth 30 mm Width
