OPTIBELT 660 L 100 Timing Belt 176 Teeth, 1.68 m Length, 25 mm Width
- RS Stock No.:
- 217-0871
- Mfr. Part No.:
- 660 L 100
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €4.40
View bulk pricing optionsSubtotal (1 unit)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.86 | - |
| 5 - 9 | €43.98 | €4.40 |
| 10 - 24 | €43.07 | €17.90 |
| 25 + | €42.17 | €67.25 |
*price indicative
- RS Stock No.:
- 217-0871
- Mfr. Part No.:
- 660 L 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9mm | |
| Number of Teeth | 176 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.68m | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9mm | ||
Number of Teeth 176 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.68m | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 660 L 075 Timing Belt 176 Teeth 19 mm Width
- OPTIBELT 660 L 050 Timing Belt 176 Teeth 12 mm Width
- OPTIBELT 660 H 100 Timing Belt 132 Teeth 25 mm Width
- OPTIBELT 660 DH 100 Double Sided Timing Belt 132 Teeth 25 mm Width
- OPTIBELT 1540 XH 300 Timing Belt 176 Teeth 76.2 mm Width
- OPTIBELT 1540 XH 400 Timing Belt 176 Teeth 101.6 mm Width
- SKF PHG 352-XL-S1800 Timing Belt 176 Teeth 457.2 mm Width
- OPTIBELT 1540 XH 200 Timing Belt 176 Teeth 50.8 mm Width
