OPTIBELT 776 8M 50 Timing Belt 97 Teeth, 776 mm Length, 50 mm Width
- RS Stock No.:
- 217-0918
- Mfr. Part No.:
- 776 8M 50
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €5.70
View bulk pricing optionsSubtotal (1 unit)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.30 | - |
| 5 - 9 | €56.16 | €5.70 |
| 10 - 24 | €55.00 | €23.00 |
| 25 + | €53.86 | €86.00 |
*price indicative
- RS Stock No.:
- 217-0918
- Mfr. Part No.:
- 776 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 97 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 776mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 97 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 776mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 776 8M 50 HIPO Timing Belt 97 Teeth 50 mm Width
- OPTIBELT 776 8M 50 HILO Timing Belt 97 Teeth 50 mm Width
- OPTIBELT 776 8M 20 Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 20 HIPO Timing Belt 97 Teeth 20 mm Width
- OPTIBELT 776 8M 30 HIPO Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 30 Timing Belt 97 Teeth 30 mm Width
- OPTIBELT 776 8M 85 Timing Belt 97 Teeth 85 mm Width
- OPTIBELT 776 8M 20 HILO Timing Belt 97 Teeth 20 mm Width
