OPTIBELT 800 5M 25 Timing Belt 160 Teeth, 800 mm Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.06

(exc. VAT)

€32.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.06
5 - 9€25.51
10 - 24€25.02
25 +€24.46

*price indicative

RS Stock No.:
217-1022
Mfr. Part No.:
800 5M 25
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

160

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Length

800mm

Pitch Length

5mm

Belt Width

25mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy