OPTIBELT 900 H 300 Timing Belt 180 Teeth, 2.286 m Length, 76.2 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€173.28

(exc. VAT)

€213.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€173.28
5 - 9€169.81
10 - 24€166.35
25 +€162.88

*price indicative

RS Stock No.:
217-1083
Mfr. Part No.:
900 H 300
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12mm

Number of Teeth

180

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Pitch Length

12mm

Minimum Operating Temperature

-30°C

Belt Width

76.2mm

Belt Length

2.286m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The OPTIBELT ZR timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy