OPTIBELT 2400 8M 85 Timing Belt 300 Teeth, 2.4 m Length, 85 mm Width
- RS Stock No.:
- 217-1174
- Mfr. Part No.:
- 2400 8M 85
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€239.83
(exc. VAT)
€294.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €239.83 |
| 5 - 9 | €235.03 |
| 10 - 24 | €230.22 |
| 25 + | €225.43 |
*price indicative
- RS Stock No.:
- 217-1174
- Mfr. Part No.:
- 2400 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 300 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.4m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 300 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.4m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2400 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2400 8M 20 Timing Belt 300 Teeth 20 mm Width
- OPTIBELT 2400 8M 50 Timing Belt 300 Teeth 50 mm Width
- OPTIBELT 2400 8M 30 Timing Belt 300 Teeth 30 mm Width
- OPTIBELT 2400 D8M 85 Double Sided Timing Belt 300 Teeth 85 mm Width
- Contitech 2400 8M 50 CXP Timing Belt 300 Teeth 50 mm Width
- Contitech 2400 8M 30 CXP Timing Belt 300 Teeth 30 mm Width
- Contitech 2400 8M 20 CXP Timing Belt 300 Teeth 20 mm Width
- SKF PHG 2400-8M-50 Timing Belt 300 Teeth 50 mm Width
