OPTIBELT 25 AT10 / 1100 AP Timing Belt 110 Teeth, 1.1 m Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€86.02

(exc. VAT)

€105.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€86.02
5 - 9€84.29
10 - 24€82.58
25 +€80.86

*price indicative

RS Stock No.:
217-1190
Mfr. Part No.:
25 AT10 / 1100 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

110

Material

Polyurethane

Cord Material

Steel

Series

ALPHA POWER

Belt Width

25mm

Minimum Operating Temperature

-30°C

Belt Length

1.1m

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT10 section with 1100 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy