OPTIBELT 25 T10 / 1000 AP Timing Belt 100 Teeth, 1 m Length, 25 mm Width
- RS Stock No.:
- 217-1228
- Mfr. Part No.:
- 25 T10 / 1000 AP
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €6.35
View bulk pricing optionsSubtotal (1 unit)*
€66.80
(exc. VAT)
€82.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.80 | - |
| 5 - 9 | €65.53 | €6.35 |
| 10 - 24 | €64.11 | €26.90 |
| 25 + | €62.85 | €98.75 |
*price indicative
- RS Stock No.:
- 217-1228
- Mfr. Part No.:
- 25 T10 / 1000 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 100 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Length | 1m | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 100 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Length 1m | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T10 section with 1000 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 10 T10 / 1000 AP Timing Belt 100 Teeth 10 mm Width
- OPTIBELT 32 T10 / 1000 AP Timing Belt 100 Teeth 32 mm Width
- OPTIBELT 20 T10 / 1000 AP Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 12 T10 / 1000 AP Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 50 T10 / 1000 AP Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 16 T10 / 1000 AP Timing Belt 100 Teeth 16 mm Width
- OPTIBELT 25 T10 / 1000 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 25 AT10 / 1000 AP Timing Belt 100 Teeth 25 mm Width
