OPTIBELT 25 T10 / 440 AP Timing Belt 44 Teeth, 440 mm Length, 25 mm Width
- RS Stock No.:
- 217-1234
- Mfr. Part No.:
- 25 T10 / 440 AP
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€36.37
(exc. VAT)
€44.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.37 | - |
| 5 - 9 | €35.64 | 2% |
| 10 - 24 | €34.91 | 4% |
| 25 + | €34.20 | 5% |
*price indicative
- RS Stock No.:
- 217-1234
- Mfr. Part No.:
- 25 T10 / 440 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 44 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Belt Length | 440mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 44 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Belt Length 440mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T10 section with 440 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 12 T10 / 440 AP Timing Belt 44 Teeth 12 mm Width
- OPTIBELT 32 T10 / 440 AP Timing Belt 44 Teeth 32 mm Width
- OPTIBELT 16 T10 / 440 AP Timing Belt 44 Teeth 16 mm Width
- OPTIBELT 20 T10 / 440 AP Timing Belt 44 Teeth 20 mm Width
- OPTIBELT 50 T10 / 440 AP Timing Belt 44 Teeth 50 mm Width
- OPTIBELT 10 T10 / 440 AP Timing Belt 44 Teeth 10 mm Width
- OPTIBELT 25 T10 / 440 Timing Belt 44 Teeth 25 mm Width
- OPTIBELT 20 T10 / 440 Timing Belt 44 Teeth 20 mm Width
