OPTIBELT 25 T5 / 165 Timing Belt 33 Teeth, 165 mm Length, 25 mm Width
- RS Stock No.:
- 217-1243
- Mfr. Part No.:
- 25 T5 / 165
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.81
(exc. VAT)
€28.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.81 |
| 5 - 9 | €22.32 |
| 10 - 24 | €21.89 |
| 25 + | €21.41 |
*price indicative
- RS Stock No.:
- 217-1243
- Mfr. Part No.:
- 25 T5 / 165
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 33 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Belt Length | 165mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 33 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Belt Length 165mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 165 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
Related links
- OPTIBELT 25 T5 / 165 AP Timing Belt 33 Teeth 25 mm Width
- OPTIBELT 6 T5 / 165 Timing Belt 33 Teeth 6 mm Width
- OPTIBELT 10 T5 / 165 Timing Belt 33 Teeth 10 mm Width
- OPTIBELT 12 T5 / 165 Timing Belt 33 Teeth 12 mm Width
- OPTIBELT 8 T5 / 165 Timing Belt 33 Teeth 8 mm Width
- OPTIBELT 16 T5 / 165 Timing Belt 33 Teeth 16 mm Width
- OPTIBELT 20 T5 / 165 Timing Belt 33 Teeth 20 mm Width
- Contitech 10 / T5 / 165 SS Timing Belt 33 Teeth 10 mm Width
