OPTIBELT 250 S8M 560 Timing Belt 60 Teeth, 560 mm Length, 25 mm Width
- RS Stock No.:
- 217-1294
- Mfr. Part No.:
- 250 S8M 560
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.86 | - |
| 5 - 9 | €35.14 | €3.60 |
| 10 - 24 | €34.42 | €14.40 |
| 25 + | €33.74 | €53.00 |
*price indicative
- RS Stock No.:
- 217-1294
- Mfr. Part No.:
- 250 S8M 560
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S8M | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Length | 560mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S8M | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Length 560mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.
Low noise development
Maintenance-free
High performance
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 400 S8M 560 Timing Belt 60 Teeth 40 mm Width
- OPTIBELT 25 AT10 / 560 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 T10 / 560 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 AT10 / 560 AP Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 T5 / 560 Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 25 T10 / 560 AP Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 600 S8M 560 Timing Belt 70 Teeth 60 mm Width
- OPTIBELT 150 S8M 560 Timing Belt 70 Teeth 15 mm Width
