OPTIBELT 255 3M 6 Timing Belt 85 Teeth, 255 mm Length, 6 mm Width
- RS Stock No.:
- 217-1312
- Mfr. Part No.:
- 255 3M 6
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.85
View bulk pricing optionsSubtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.62 | - |
| 5 - 9 | €5.45 | €0.85 |
| 10 - 24 | €5.39 | €2.30 |
| 25 + | €5.26 | €9.00 |
*price indicative
- RS Stock No.:
- 217-1312
- Mfr. Part No.:
- 255 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 255mm | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 255mm | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- OPTIBELT 255 3M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 255 3M 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 255 3MHP 6 Timing Belt 85 Teeth 6 mm Width
- OPTIBELT 255 3MHP 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 255 3MHP 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 6 T5 / 255 Timing Belt 51 Teeth 6 mm Width
- OPTIBELT 6 AT5 / 255 Timing Belt 51 Teeth 6 mm Width
- OPTIBELT 6 T5 / 255 AP Timing Belt 51 Teeth 6 mm Width
