OPTIBELT 255 L 100 Timing Belt 68 Teeth, 647 mm Length, 25.4 mm Width
- RS Stock No.:
- 217-1316
- Mfr. Part No.:
- 255 L 100
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.54 |
| 5 - 9 | €20.12 |
| 10 - 24 | €19.75 |
| 25 + | €19.32 |
*price indicative
- RS Stock No.:
- 217-1316
- Mfr. Part No.:
- 255 L 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 68 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 647mm | |
| Belt Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 68 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 647mm | ||
Belt Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of L profile timing belts are the high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 255 L 050 Timing Belt 68 Teeth 12.7 mm Width
- OPTIBELT 255 L 075 Timing Belt 68 Teeth 19.1 mm Width
- SKF PHG 255-L-100 Timing Belt 68 Teeth 25.4 mm Width
- OPTIBELT 255 DL 100 Double Sided Timing Belt 68 Teeth 25.4 mm Width
- OPTIBELT 340 H 100 Timing Belt 68 Teeth 25.4 mm Width
- OPTIBELT 255 H 100 Timing Belt 51 Teeth 25.4 mm Width
- OPTIBELT 236 L 100 Timing Belt 63 Teeth 25.4 mm Width
- SKF PHG 300-L-100 Timing Belt 80 Teeth 25.4 mm Width
