OPTIBELT 2600 8MHP 30 Timing Belt 325 Teeth, 2.6 m Length, 30 mm Width
- RS Stock No.:
- 217-1330
- Mfr. Part No.:
- 2600 8MHP 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€116.80
(exc. VAT)
€143.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €116.80 | - |
| 5 - 9 | €114.47 | 1% |
| 10 - 24 | €112.12 | 4% |
| 25 + | €109.79 | 6% |
*price indicative
- RS Stock No.:
- 217-1330
- Mfr. Part No.:
- 2600 8MHP 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MHP | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 325 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 2.6m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MHP | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 325 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 2.6m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
Electrically conductive
For high loads at
Related links
- OPTIBELT 2600 8M 30 Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 8MHP 50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 D8M 30 Double Sided Timing Belt 325 Teeth 30 mm Width
- SKF PHG 2600-8M-30 Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 8M 20 Timing Belt 325 Teeth 20 mm Width
- OPTIBELT 2600 8M 50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8M 85 Timing Belt 325 Teeth 85 mm Width
- OPTIBELT 2600 D8M 20 Double Sided Timing Belt 325 Teeth 20 mm Width
