OPTIBELT 2800 D8M 30 Double Sided Timing Belt 350 Teeth, 2.8 m Length, 30 mm Width
- RS Stock No.:
- 217-1360
- Mfr. Part No.:
- 2800 D8M 30
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €44.90
View bulk pricing optionsSubtotal (1 unit)*
€449.07
(exc. VAT)
€552.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €449.07 | - |
| 5 - 9 | €440.09 | €44.90 |
| 10 - 24 | €431.11 | €179.60 |
| 25 + | €422.13 | €673.50 |
*price indicative
- RS Stock No.:
- 217-1360
- Mfr. Part No.:
- 2800 D8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 350 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.8m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 350 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.8m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT OMEGA series double sided timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 2800 D8M 85 Double Sided Timing Belt 350 Teeth 85 mm Width
- OPTIBELT 2800 D8M 20 Double Sided Timing Belt 350 Teeth 20 mm Width
- OPTIBELT 2800 D8M 50 Double Sided Timing Belt 350 Teeth 50 mm Width
- OPTIBELT 2800 8M 30 Timing Belt 350 Teeth 30 mm Width
- OPTIBELT 2400 D8M 30 Double Sided Timing Belt 300 Teeth 30 mm Width
- OPTIBELT 1360 D8M 30 Double Sided Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 1760 D8M 30 Double Sided Timing Belt 220 Teeth 30 mm Width
- OPTIBELT 784 D8M 30 Double Sided Timing Belt 98 Teeth 30 mm Width
