OPTIBELT 300 5M 15 Timing Belt 60 Teeth, 300 mm Length, 15 mm Width
- RS Stock No.:
- 217-1373
- Mfr. Part No.:
- 300 5M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.92 | - |
| 5 - 9 | €9.73 | €0.95 |
| 10 - 24 | €9.53 | €3.90 |
| 25 + | €9.36 | €14.00 |
*price indicative
- RS Stock No.:
- 217-1373
- Mfr. Part No.:
- 300 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 300mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 300mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- SKF PHG 300-5M-15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 300 5M 25 Timing Belt 60 Teeth 25 mm Width
- OPTIBELT 300 3M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 300 3MHP 15 Timing Belt 100 Teeth 15 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- SKF PHG 300-5M-S450 Timing Belt 60 Teeth 450 mm Width
- RS PRO Timing Belt 60 Teeth 15 mm Width
