OPTIBELT 330 3MHP 9 Timing Belt 110 Teeth, 330 mm Length, 9 mm Width
- RS Stock No.:
- 217-1473
- Mfr. Part No.:
- 330 3MHP 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.03 |
| 5 - 9 | €7.87 |
| 10 - 24 | €7.72 |
| 25 + | €7.53 |
*price indicative
- RS Stock No.:
- 217-1473
- Mfr. Part No.:
- 330 3MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 330mm | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 330mm | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 330 3MHP 6 Timing Belt 110 Teeth 6 mm Width
- OPTIBELT 330 3MHP 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 330 3M 9 Timing Belt 110 Teeth 9 mm Width
- Contitech HTD 330-3M-09 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 330 3M 6 Timing Belt 110 Teeth 6 mm Width
- OPTIBELT 330 3M 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 330 5M 9 Timing Belt 66 Teeth 9 mm Width
- OPTIBELT 330 5MHP 9 Timing Belt 66 Teeth 9 mm Width
