OPTIBELT 345 DL 050 Double Sided Timing Belt 92 Teeth, 876 mm Length, 12.7 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€52.33

(exc. VAT)

€64.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€52.33
5 - 9€51.23
10 - 24€50.24
25 +€49.15

*price indicative

RS Stock No.:
217-1489
Mfr. Part No.:
345 DL 050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

DL

Product Type

Double Sided Timing Belt

Pitch

9.5mm

Number of Teeth

92

Material

Rubber

Cord Material

Fibreglass

Series

ZR D

Belt Width

12.7mm

Minimum Operating Temperature

-30°C

Belt Length

876mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The OPTIBELT ZR series of DL profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.

Broad performance range

Low bearing loading

High level of flexibility

Temperature range from -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy