OPTIBELT 350 5M 15 Timing Belt 70 Teeth, 350 mm Length, 15 mm Width
- RS Stock No.:
- 217-1492
- Mfr. Part No.:
- 350 5M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.78 | - |
| 5 - 9 | €10.59 | 1% |
| 10 - 24 | €10.34 | 4% |
| 25 + | €10.17 | 5% |
*price indicative
- RS Stock No.:
- 217-1492
- Mfr. Part No.:
- 350 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 70 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 350mm | |
| Belt Width | 15mm | |
| Belt Length | 350mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 70 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 350mm | ||
Belt Width 15mm | ||
Belt Length 350mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- Contitech 350 5M 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 350 5M 9 Timing Belt 70 Teeth 9 mm Width
- OPTIBELT 350 5M 25 Timing Belt 70 Teeth 25 mm Width
- OPTIBELT 350 5MHP 15 Timing Belt 70 Teeth 15 mm Width
- Contitech 350 5M 9 Timing Belt 70 Teeth 9 mm Width
- OPTIBELT 350 5MHP 25 Timing Belt 70 Teeth 25 mm Width
- OPTIBELT 350 5MHP 9 Timing Belt 70 Teeth 9 mm Width
- RS PRO Timing Belt 70 Teeth 15 mm Width
