OPTIBELT 370 H 150 Timing Belt 74 Teeth, 939.8 mm Length, 38.1 mm Width
- RS Stock No.:
- 217-1510
- Mfr. Part No.:
- 370 H 150
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€44.57
(exc. VAT)
€54.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.57 | - |
| 5 - 9 | €43.63 | 2% |
| 10 - 24 | €42.74 | 4% |
| 25 + | €41.89 | 6% |
*price indicative
- RS Stock No.:
- 217-1510
- Mfr. Part No.:
- 370 H 150
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 74 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 939.8mm | |
| Pitch Length | 12.7mm | |
| Belt Width | 38.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 74 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 939.8mm | ||
Pitch Length 12.7mm | ||
Belt Width 38.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of H profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 370 H 100 Timing Belt 74 Teeth 25.4 mm Width
- OPTIBELT 370 H 300 Timing Belt 74 Teeth 76.2 mm Width
- OPTIBELT 370 H 075 Timing Belt 74 Teeth 19.1 mm Width
- OPTIBELT 370 H 200 Timing Belt 74 Teeth 50.8 mm Width
- OPTIBELT 750 H 150 Timing Belt 150 Teeth 38.1 mm Width
- SKF PHG 750-H-150 Timing Belt 150 Teeth 38.1 mm Width
- SKF PHG 270-H-150 Timing Belt 54 Teeth 38.1 mm Width
- OPTIBELT 900 H 150 Timing Belt 180 Teeth 38.1 mm Width
