OPTIBELT 3850 14M 85 Timing Belt 275 Teeth, 3.85 m Length, 85 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€658.26

(exc. VAT)

€809.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€658.26
5 - 9€645.10
10 - 24€631.93
25 +€618.77

*price indicative

RS Stock No.:
217-1520
Mfr. Part No.:
3850 14M 85
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

14M

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

275

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

3.85m

Belt Width

85mm

Pitch Length

14mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.

OMEGA tooth design and fabric cover for quieter operation

OMEGA tooth design and fabric cover for quieter operation

Counter rotated cords ensure the belt does not have a pull bias

Meet ISO 9563 anti-static requirements

Aramid fibres are blended into the r

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy