OPTIBELT 4 T2,5 / 265 Timing Belt 106 Teeth, 265 mm Length, 4 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.42

(exc. VAT)

€14.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€11.42
5 - 9€11.17
10 - 24€10.93
25 +€10.72

*price indicative

RS Stock No.:
217-1565
Mfr. Part No.:
4 T2,5 / 265
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

T2.5

Pitch

2.5mm

Number of Teeth

106

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Length

265mm

Belt Width

4mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA TORQUE T2,5 timing belt is made from abrasion-resistant polyurethane with a hardness of 86 shore A. It can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of applications. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions.

Large selection of tension cord materials

Quick availability

Usable sleeve width up to 380 mm

Temperature range from -30°C to +80°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy