OPTIBELT 400 S8M 480 Timing Belt 55 Teeth, 480 mm Length, 40 mm Width
- RS Stock No.:
- 217-1591
- Mfr. Part No.:
- 400 S8M 480
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.44
(exc. VAT)
€64.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.44 |
| 5 - 9 | €51.39 |
| 10 - 24 | €50.35 |
| 25 + | €49.29 |
*price indicative
- RS Stock No.:
- 217-1591
- Mfr. Part No.:
- 400 S8M 480
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S8M | |
| Pitch | 8mm | |
| Number of Teeth | 55 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Length | 480mm | |
| Belt Width | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S8M | ||
Pitch 8mm | ||
Number of Teeth 55 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Length 480mm | ||
Belt Width 40mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.
Low noise development
Maintenance-free
High performance
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 600 S8M 480 Timing Belt 60 Teeth 60 mm Width
- OPTIBELT 250 S8M 480 Timing Belt 60 Teeth 25 mm Width
- OPTIBELT 150 S8M 480 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 25 DT5 / 480 Timing Belt 96 Teeth 25 mm Width
- OPTIBELT 12 T5 / 480 Timing Belt 96 Teeth 12 mm Width
- OPTIBELT 10 T5 / 480 Timing Belt 96 Teeth 10 mm Width
- OPTIBELT 20 DT5 / 480 Timing Belt 96 Teeth 20 mm Width
- OPTIBELT 20 T5 / 480 Timing Belt 96 Teeth 20 mm Width
