OPTIBELT 400 S8M 800 Timing Belt 100 Teeth, 800 mm Length, 40 mm Width
- RS Stock No.:
- 217-1598
- Mfr. Part No.:
- 400 S8M 800
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.96
(exc. VAT)
€89.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €72.96 |
| 5 - 9 | €71.49 |
| 10 - 24 | €70.01 |
| 25 + | €68.56 |
*price indicative
- RS Stock No.:
- 217-1598
- Mfr. Part No.:
- 400 S8M 800
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Length | 800mm | |
| Belt Width | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Length 800mm | ||
Belt Width 40mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.
Low noise development
Maintenance-free
High performance
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 150 S8M 800 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 600 S8M 800 Timing Belt 100 Teeth 60 mm Width
- OPTIBELT 250 S8M 800 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 800 8MHP 50 Timing Belt 100 Teeth 50 mm Width
- Contitech 800 8M 50 CXP Timing Belt 100 Teeth 50 mm Width
- Gates PCV 8MGT 800 36 Timing Belt 100 Teeth 36 mm Width
- OPTIBELT 800 8M 30 HILO Timing Belt 100 Teeth 30 mm Width
- RS PRO Timing Belt 100 Teeth 30 mm Width
