OPTIBELT 420 3MHP 9 Timing Belt 140 Teeth, 420 mm Length, 9 mm Width
- RS Stock No.:
- 217-1608
- Mfr. Part No.:
- 420 3MHP 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.85
View bulk pricing optionsSubtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.90 | - |
| 5 - 9 | €8.73 | €0.85 |
| 10 - 24 | €8.50 | €4.00 |
| 25 + | €8.36 | €13.50 |
*price indicative
- RS Stock No.:
- 217-1608
- Mfr. Part No.:
- 420 3MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Belt Length | 420mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Belt Length 420mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 420 3M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 420 3MHP 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 420 3MHP 6 Timing Belt 140 Teeth 6 mm Width
- OPTIBELT 420 3M 6 Timing Belt 140 Teeth 6 mm Width
- OPTIBELT 420 3M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5MHP 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 420 5M 9 Timing Belt 84 Teeth 9 mm Width
