OPTIBELT 50 AT10 / 1350 AP Timing Belt 135 Teeth, 1.35 m Length, 50 mm Width
- RS Stock No.:
- 217-1680
- Mfr. Part No.:
- 50 AT10 / 1350 AP
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€196.02
(exc. VAT)
€241.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €196.02 | - |
| 5 - 9 | €192.10 | 1% |
| 10 - 24 | €188.18 | 3% |
| 25 + | €184.26 | 5% |
*price indicative
- RS Stock No.:
- 217-1680
- Mfr. Part No.:
- 50 AT10 / 1350 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 135 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.35m | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 135 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.35m | ||
Belt Width 50mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA POWER timing belt is made with a new, more resistant and more durable polyurethane compound. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the Optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Temperature range -30°C to +80°C
Maintenance-free
Up to 30% higher power ratings compared with ALPHA TORQUE
Casted, endless
Permits more compact drive solutions
Related links
- OPTIBELT 20 AT10 / 1350 AP Timing Belt 135 Teeth 20 mm Width
- OPTIBELT 10 AT10 / 1350 AP Timing Belt 135 Teeth 10 mm Width
- OPTIBELT 32 AT10 / 1350 AP Timing Belt 135 Teeth 32 mm Width
- OPTIBELT 12 AT10 / 1350 AP Timing Belt 135 Teeth 12 mm Width
- OPTIBELT 25 AT10 / 1350 AP Timing Belt 135 Teeth 25 mm Width
- OPTIBELT 16 AT10 / 1350 AP Timing Belt 135 Teeth 16 mm Width
- OPTIBELT 50 T10 / 1350 AP Timing Belt 135 Teeth 50 mm Width
- OPTIBELT 32 T10 / 1350 AP Timing Belt 135 Teeth 32 mm Width
