OPTIBELT 525 5MHP 9 Timing Belt 105 Teeth, 525 mm Length, 9 mm Width
- RS Stock No.:
- 217-1751
- Mfr. Part No.:
- 525 5MHP 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.65 |
| 5 - 9 | €11.41 |
| 10 - 24 | €11.15 |
| 25 + | €10.95 |
*price indicative
- RS Stock No.:
- 217-1751
- Mfr. Part No.:
- 525 5MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 105 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 525mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 105 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 525mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 525 5MHP 15 Timing Belt 105 Teeth 15 mm Width
- OPTIBELT 525 5MHP 25 Timing Belt 105 Teeth 25 mm Width
- OPTIBELT 525 5M 9 Timing Belt 105 Teeth 9 mm Width
- OPTIBELT 525 3M 9 Timing Belt 175 Teeth 9 mm Width
- OPTIBELT 630 5MHP 9 Timing Belt 126 Teeth 9 mm Width
- OPTIBELT 410 5MHP 9 Timing Belt 82 Teeth 9 mm Width
- OPTIBELT 600 5MHP 9 Timing Belt 120 Teeth 9 mm Width
- OPTIBELT 755 5MHP 9 Timing Belt 151 Teeth 9 mm Width
