OPTIBELT 540 DH 150 Double Sided Timing Belt 108 Teeth, 1.37 m Length, 38 mm Width
- RS Stock No.:
- 217-1759
- Mfr. Part No.:
- 540 DH 150
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€201.23
(exc. VAT)
€247.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €201.23 |
| 5 - 9 | €197.21 |
| 10 - 24 | €193.18 |
| 25 + | €189.17 |
*price indicative
- RS Stock No.:
- 217-1759
- Mfr. Part No.:
- 540 DH 150
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DH | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 12mm | |
| Number of Teeth | 108 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 38mm | |
| Belt Length | 1.37m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DH | ||
Product Type Double Sided Timing Belt | ||
Pitch 12mm | ||
Number of Teeth 108 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Minimum Operating Temperature -30°C | ||
Belt Width 38mm | ||
Belt Length 1.37m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZR series of DH profile double sided timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 540 DH 100 Double Sided Timing Belt 108 Teeth 25 mm Width
- Contitech 540 H 100 Timing Belt 108 Teeth 25.4 mm Width
- OPTIBELT 540 DL 050 Double Sided Timing Belt 144 Teeth 12 mm Width
- OPTIBELT 540 DL 075 Double Sided Timing Belt 144 Teeth 19 mm Width
- OPTIBELT 540 DH 075 Double Sided Timing Belt 108 Teeth 19.1 mm Width
- OPTIBELT 540 DH 300 Double Sided Timing Belt 108 Teeth 76.2 mm Width
- OPTIBELT 540 DH 200 Double Sided Timing Belt 108 Teeth 50.8 mm Width
- OPTIBELT 700 DH 150 Double Sided Timing Belt 140 Teeth 38 mm Width
