OPTIBELT 560 5M 9 Timing Belt 112 Teeth, 560 mm Length, 9 mm Width
- RS Stock No.:
- 217-1768
- Mfr. Part No.:
- 560 5M 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.70 |
| 5 - 9 | €9.51 |
| 10 - 24 | €9.31 |
| 25 + | €9.14 |
*price indicative
- RS Stock No.:
- 217-1768
- Mfr. Part No.:
- 560 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 560mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 560mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 560 5M 25 Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 560 5M 15 Timing Belt 112 Teeth 15 mm Width
- OPTIBELT 16 T5 / 560 Timing Belt 112 Teeth 16 mm Width
- OPTIBELT 16 T5 / 560 AP Timing Belt 112 Teeth 16 mm Width
- OPTIBELT 12 T5 / 560 AP Timing Belt 112 Teeth 12 mm Width
- OPTIBELT 25 T5 / 560 AP Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 25 T5 / 560 Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 6 T5 / 560 AP Timing Belt 112 Teeth 6 mm Width
