Siemens 6FB1104-0AT05-0AB0 Timing Belt, 4m Length, 20mm Width
- RS Stock No.:
- 287-3472
- Mfr. Part No.:
- 6FB1104-0AT05-0AB0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€115.71
(exc. VAT)
€142.32
(inc. VAT)
Units | Per unit |
---|---|
1 + | €115.71 |
- RS Stock No.:
- 287-3472
- Mfr. Part No.:
- 6FB1104-0AT05-0AB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Toothed belt is a single toothed STD Synchrodrive toothed belt designed specifically for SIDOOR systems. With a length of 4 meters and a width of 20 mm.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Length | 4m |
Width | 20mm |