Contitech 6 / T2.5 / 230 SS Timing Belt 92 Teeth, 230 mm Length, 6 mm Width
- RS Stock No.:
- 474-5066
- Mfr. Part No.:
- 6 / T2.5 / 230 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
In Stock
- 148 unit(s) ready to ship from another location
- Plus 166 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.65 |
| 5 - 9 | €8.23 |
| 10 - 24 | €8.09 |
| 25 + | €7.94 |
*price indicative
- RS Stock No.:
- 474-5066
- Mfr. Part No.:
- 6 / T2.5 / 230 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 92 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 230mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 92 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Length 230mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE

Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- OPTIBELT 6 T2 230 mm Length, 6 mm Width
- OPTIBELT 6 T2 230 mm Length, 6 mm Width
- OPTIBELT 8 T2 230 mm Length, 8 mm Width
- OPTIBELT 4 T2 230 mm Length, 4 mm Width
- OPTIBELT 10 T2 230 mm Length, 10 mm Width
- OPTIBELT 8 T2 230 mm Length, 8 mm Width
- OPTIBELT 12 T2 230 mm Length, 12 mm Width
- OPTIBELT 10 T2 230 mm Length, 10 mm Width
