Contitech 10 / T5 / 560 SS Timing Belt 112 Teeth, 560 mm Length, 10 mm Width
- RS Stock No.:
- 474-5612
- Mfr. Part No.:
- 10 / T5 / 560 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.22 |
| 5 - 9 | €16.54 |
| 10 - 24 | €16.16 |
| 25 + | €15.84 |
*price indicative
- RS Stock No.:
- 474-5612
- Mfr. Part No.:
- 10 / T5 / 560 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 112 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 560mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 112 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 560mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- OPTIBELT 10 T5 / 560 Timing Belt 112 Teeth 10 mm Width
- OPTIBELT 10 T5 / 560 AP Timing Belt 112 Teeth 10 mm Width
- OPTIBELT 16 T5 / 560 Timing Belt 112 Teeth 16 mm Width
- OPTIBELT 25 T5 / 560 AP Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 25 T5 / 560 Timing Belt 112 Teeth 25 mm Width
- OPTIBELT 6 T5 / 560 Timing Belt 112 Teeth 6 mm Width
- OPTIBELT 6 T5 / 560 AP Timing Belt 112 Teeth 6 mm Width
- OPTIBELT 12 T5 / 560 AP Timing Belt 112 Teeth 12 mm Width
