Contitech 10 / T5 / 590 SS Timing Belt 118 Teeth, 590 mm Length, 10 mm Width
- RS Stock No.:
- 474-5634
- Mfr. Part No.:
- 10 / T5 / 590 SS
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.66 | - |
| 5 - 9 | €16.94 | €3.60 |
| 10 - 24 | €16.58 | €10.80 |
| 25 + | €16.25 | €35.25 |
*price indicative
- RS Stock No.:
- 474-5634
- Mfr. Part No.:
- 10 / T5 / 590 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 118 | |
| Cord Material | PUR | |
| Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 590mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 118 | ||
Cord Material PUR | ||
Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 590mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 590 SS Timing Belt 118 Teeth 16 mm Width
- OPTIBELT 10 T5 / 590 Timing Belt 118 Teeth 10 mm Width
- OPTIBELT 10 T5 / 590 AP Timing Belt 118 Teeth 10 mm Width
- OPTIBELT 12 T5 / 590 Timing Belt 118 Teeth 12 mm Width
- OPTIBELT 6 T5 / 590 Timing Belt 118 Teeth 6 mm Width
- OPTIBELT 12 T5 / 590 AP Timing Belt 118 Teeth 12 mm Width
- OPTIBELT 25 T5 / 590 Timing Belt 118 Teeth 25 mm Width
- OPTIBELT 16 T5 / 590 Timing Belt 118 Teeth 16 mm Width
