Contitech 10 / T5 / 900 SS Timing Belt 180 Teeth, 900 mm Length, 10 mm Width
- RS Stock No.:
- 474-5814
- Mfr. Part No.:
- 10 / T5 / 900 SS
- Manufacturer:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.55
View bulk pricing optionsSubtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.87 | - |
| 5 - 9 | €21.96 | €4.55 |
| 10 - 24 | €21.48 | €13.90 |
| 25 + | €21.02 | €46.25 |
*price indicative
- RS Stock No.:
- 474-5814
- Mfr. Part No.:
- 10 / T5 / 900 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 180 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 900mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 180 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 900mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE

Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 900 SS Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 10 T5 / 900 AP Timing Belt 180 Teeth 10 mm Width
- OPTIBELT 10 T5 / 900 Timing Belt 180 Teeth 10 mm Width
- OPTIBELT 20 T5 / 900 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 16 T5 / 900 Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 6 T5 / 900 AP Timing Belt 180 Teeth 6 mm Width
- OPTIBELT 12 T5 / 900 AP Timing Belt 180 Teeth 12 mm Width
- OPTIBELT 25 T5 / 900 AP Timing Belt 180 Teeth 25 mm Width
