Contitech 16 / T5 / 305 SS Timing Belt 61 Teeth, 305 mm Length, 16 mm Width
- RS Stock No.:
- 474-5993
- Mfr. Part No.:
- 16 / T5 / 305 SS
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €4.30
View bulk pricing optionsSubtotal (1 unit)*
€21.20
(exc. VAT)
€26.08
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 41 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.20 | - |
| 5 - 9 | €20.34 | €4.30 |
| 10 - 24 | €19.93 | €12.70 |
| 25 + | €19.49 | €42.75 |
*price indicative
- RS Stock No.:
- 474-5993
- Mfr. Part No.:
- 16 / T5 / 305 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 61 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 305mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 61 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 305mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 305 SS Timing Belt 61 Teeth 10 mm Width
- OPTIBELT 16 T5 / 305 Timing Belt 61 Teeth 16 mm Width
- OPTIBELT 16 T5 / 305 AP Timing Belt 61 Teeth 16 mm Width
- Contitech 6 / T2.5 / 305 SS Timing Belt 122 Teeth 6 mm Width
- OPTIBELT 6 T5 / 305 Timing Belt 61 Teeth 6 mm Width
- OPTIBELT 20 T5 / 305 Timing Belt 61 Teeth 20 mm Width
- OPTIBELT 20 T5 / 305 AP Timing Belt 61 Teeth 20 mm Width
- OPTIBELT 12 T5 / 305 AP Timing Belt 61 Teeth 12 mm Width
