Contitech 16 / T5 / 400 SS Timing Belt 80 Teeth, 400 mm Length, 16 mm Width
- RS Stock No.:
- 474-6069
- Mfr. Part No.:
- 16 / T5 / 400 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €21.70 |
| 5 - 9 | €20.83 |
| 10 - 24 | €20.41 |
| 25 + | €19.96 |
*price indicative
- RS Stock No.:
- 474-6069
- Mfr. Part No.:
- 16 / T5 / 400 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 80 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 400mm | |
| Belt Width | 16mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 80 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Length 400mm | ||
Belt Width 16mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 400 SS Timing Belt 80 Teeth 10 mm Width
- OPTIBELT 16 T5 / 400 Timing Belt 80 Teeth 16 mm Width
- OPTIBELT 16 T5 / 400 AP Timing Belt 80 Teeth 16 mm Width
- OPTIBELT 25 T5 / 400 AP Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 12 T5 / 400 AP Timing Belt 80 Teeth 12 mm Width
- OPTIBELT 6 T5 / 400 AP Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 8 T5 / 400 AP Timing Belt 80 Teeth 8 mm Width
- OPTIBELT 25 T5 / 400 Timing Belt 80 Teeth 25 mm Width
