Contitech 240 XL 037 Timing Belt 120 Teeth, 609.5 mm Length, 9.4 mm Width
- RS Stock No.:
- 474-9608
- Mfr. Part No.:
- 240 XL 037
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.77 |
| 5 - 9 | €5.52 |
| 10 - 24 | €5.44 |
| 25 + | €5.30 |
*price indicative
- RS Stock No.:
- 474-9608
- Mfr. Part No.:
- 240 XL 037
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 120 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Pitch Length | 240mm | |
| Belt Length | 609.5mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 9.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 120 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Pitch Length 240mm | ||
Belt Length 609.5mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 9.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- OPTIBELT 240 XL 037 Timing Belt 120 Teeth 9.4 mm Width
- SKF PHG 240-XL-037 Timing Belt 120 Teeth 9.4 mm Width
- Contitech 120 XL 037 Timing Belt 60 Teeth 9.4 mm Width
- SKF PHG 120-XL-037 Timing Belt 60 Teeth 9.4 mm Width
- Contitech 130 XL 037 Timing Belt 65 Teeth 9.4 mm Width
- Contitech 160 XL 037 Timing Belt 80 Teeth 9.4 mm Width
- Contitech 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- Contitech 100 XL 037 Timing Belt 50 Teeth 9.4 mm Width
