Contitech 330 H 100 Timing Belt 66 Teeth, 838.5 mm Length, 25.4 mm Width

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.67

(exc. VAT)

€27.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€22.67
5 - 9€21.76
10 - 24€21.29
25 +€20.86

*price indicative

RS Stock No.:
475-0068
Mfr. Part No.:
330 H 100
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

12.7mm

Number of Teeth

66

Material

Rubber

Cord Material

Glass Cord

Series

Conti Synchrobelt

Belt Width

25.4mm

Minimum Operating Temperature

-20°C

Belt Length

838.5mm

Pitch Length

330mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Conti Synchrobelt®


Moderately oil resistant

Resistant to temperatures from -20°C to +100°C, depending on application

Non-ageing and ozone resistant

Suitable for tropical climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy