Contitech 600 8M 20 Timing Belt 75 Teeth, 600 mm Length, 20 mm Width
- RS Stock No.:
- 475-0585
- Mfr. Part No.:
- 600 8M 20
- Manufacturer:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.77 | - |
| 5 - 9 | €15.13 | €3.20 |
| 10 - 24 | €14.82 | €9.50 |
| 25 + | €14.52 | €31.25 |
*price indicative
- RS Stock No.:
- 475-0585
- Mfr. Part No.:
- 600 8M 20
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 75 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 20mm | |
| Pitch Length | 600mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 600mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 75 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 20mm | ||
Pitch Length 600mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 600mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- Contitech 600 8M 20 CXP Timing Belt 75 Teeth 20 mm Width
- SKF PHG 600-8M-20 Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 600 8M 20 Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 600 8M 20 HIPO Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 600 8M 20 HILO Timing Belt 75 Teeth 20 mm Width
- Contitech 600 8M 50 CXP Timing Belt 75 Teeth 50 mm Width
- Contitech 600 8M 30 CXP Timing Belt 75 Teeth 30 mm Width
- Contitech 600 8M 30 Timing Belt 75 Teeth 30 mm Width
