Contitech 560 8M 30 Timing Belt 70 Teeth, 560 mm Length, 30 mm Width
- RS Stock No.:
- 475-0765
- Mfr. Part No.:
- 560 8M 30
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.05 |
| 5 - 9 | €23.09 |
| 10 - 24 | €22.61 |
| 25 + | €22.10 |
*price indicative
- RS Stock No.:
- 475-0765
- Mfr. Part No.:
- 560 8M 30
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 70 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 560mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 30mm | |
| Pitch Length | 560mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 70 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 560mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 30mm | ||
Pitch Length 560mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- Contitech 560 8M 30 CXP Timing Belt 70 Teeth 30 mm Width
- SKF PHG 560-8M-30 Timing Belt 70 Teeth 30 mm Width
- OPTIBELT 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- Contitech 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 20 CXP Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 560 8MHP 30 Timing Belt 70 Teeth 30 mm Width
- RS PRO Timing Belt 70 Teeth 30 mm Width
- Contitech 560 8M 50 CXP Timing Belt 70 Teeth 55 mm Width
